60200 | HELU

PVC-switching strand, HELUKABEL SINGLE CORE UL Style 1015, 0.36 mm², AWG 22, green, outer Ø 2.4 mm, 60200

Order No.: 93F6015
EAN: 4060892206979
MPN:
60200
60200 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.4046 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
123.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
305 mtr.
0.4046 €

Stranded wire, 60200, HELUKABEL

The 60200 stranded wire is suitable for internal wiring of switch cabinets, electrical and electronic devices. This product is largely resistant to: oil, solvents, acids, alkalis.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.36 mm²
AWG cross-section AWG 22
Colour green
Core insulation material PVC
Outer diameter 2.4 mm
Halogen free No
Standard number UL, CSA
Cable material copper, tin-plated
Temperature range (unmoved) -40 °C to 105 °C
Temperature range (active) -5 °C to 105 °C
Bending radius moved 24 mm
Bending radius unmoved 12 mm
Rated voltage UL/CSA 600 V
Test voltage 7.5 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes