60103 | HELU

PVC-switching strand, HELUKABEL SINGLE CORE UL Style 1015, 0.23 mm², AWG 24, brown, outer Ø 2.2 mm, 60103

Order No.: 93F6023
EAN: 4060892206832
MPN:
60103
60103 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.3332 € *
Available in 5 Days: 9,150 mtr. - if ordered today
Total Price:
101.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
305 mtr.
0.3332 €

Stranded wire, 60103, HELUKABEL

The 60103 stranded wire is suitable for internal wiring of switch cabinets, electrical and electronic devices. This product is largely resistant to: oil, solvents, acids, alkalis.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.23 mm²
AWG cross-section AWG 24
Colour brown
Core insulation material PVC
Outer diameter 2.2 mm
Halogen free No
Standard number UL, CSA
Cable material copper, tin-plated
Temperature range (unmoved) -40 °C to 105 °C
Temperature range (active) -5 °C to 105 °C
Bending radius moved 22 mm
Bending radius unmoved 11 mm
Rated voltage UL/CSA 600 V
Test voltage 4 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes