59598 | HELU

POC-switching strand, highly flexible, halogen free, HELUTHERM 145 UL/CSA 600V, 16 mm², AWG 6, green/yellow, outer Ø 8.5 mm, 59598

Order No.: 93F4967
EAN: 4099891182670
MPN:
59598
59598 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
8.8893 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
888.93 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
8.8893 €

Stranded wire, 59598, HELUKABEL

The 59598 is a temperature resistant single core for the internal wiring of lighting fixtures, heaters, electrical machinery, switching systems and distributors in industrial equipment as well as plant and machinery construction. It is suitable for laying in tubes, on and under plaster as well as closed installation ducts. Not suitable for direct laying in cable ladders and cable trays. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Features

  • Halogen-free
  • Flame-retardant
  • Oil-resistant
Technical specifications
Filter Property Value
Product type switching strand
Version highly flexible
Cable cross-section 16 mm²
AWG cross-section AWG 6
Colour green/yellow
Core insulation material POC
Outer diameter 8.5 mm
Halogen free Yes
Standard number VDE 0295
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -55 °C to 145 °C
Temperature range (active) -35 °C to 120 °C
Rated voltage 600 V
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes