55901 | HELU
Rubber-switching strand, H07G-K, 25 mm², AWG 4, black, outer Ø 11 mm, 55901
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
11.7572 € *
Standard delivery time from the manufacturer is: 6 Weeks
Switching strand, 55901, HELUKABEL
The 55901 is a rubber single core for installation in electrical conduits as well as in open or closed trunking systems. Used for internal wiring of devices and equipment. Must not come into contact with water.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 25 mm² | |
| AWG cross-section | AWG 4 | |
| Colour | black | |
| Core insulation material | rubber | |
| Outer diameter | 11 mm | |
| Halogen free | No | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |