55201 | HELU

Rubber-switching strand, H05G-K, 1.0 mm², AWG 18, black, outer Ø 2.9 mm, 55201

Order No.: 93F9270
EAN: 4060892239298
MPN:
55201
Series: H05G-K
55201 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.7616 € *
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
76.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
0.7616 €

Rubber single core, 55201, HELUKABEL

The 55201 is a rubber single core used for internal wiring of devices and equipment. Must not come into contact with water.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 1.0 mm²
AWG cross-section AWG 18
Colour black
Core insulation material rubber
Outer diameter 2.9 mm
Halogen free No
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes