52949 | HELU

Polyolefine-switching strand, halogen free, H05Z-K, 1.0 mm², blue, outer Ø 2.9 mm, 52949

Order No.: 93F5769
EAN: 4060892222313
MPN:
52949
Series: H05Z-K
52949 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.5950 € *
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
59.50 € *
Price list
Quantity
Price per unit*
100 mtr.
0.5950 €
500 mtr.
0.5355 €
*incl. VAT plus shipping costs
Subject to prior sale

Single core, 52949, HELUKABEL

The 52949 is a halogen-free single core for applications that require a low development of smoke and corrosive gases in case of fire. Used for internal wiring of devices and for connecting luminaires. For installation in electrical pipes on and under plaster; but only for signal and control circuits. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 1.0 mm²
Colour blue
Core insulation material polyolefine
Outer diameter 2.9 mm
Halogen free Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -5 °C to 90 °C
Bending radius unmoved 11.6 mm
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes