51831 | HELU
Polyolefine-switching strand, halogen free, H07Z-K, 35 mm², black, outer Ø 12.1 mm, 51831
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
15.8746 € *
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
1,587.46 € *
Price list
Quantity
Price per unit*
100 mtr.
15.8746 €
500 mtr.
14.3633 €
*incl. VAT plus shipping costs
Subject to prior sale
Single core, 51831, HELUKABEL
The 51831 is a halogen-free single core for applications that require a low development of smoke and corrosive gases in case of fire. Used for internal wiring of devices and for connecting luminaires. For installation in electrical pipes on and under plaster; but only for signal and control circuits. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 35 mm² | |
| Colour | black | |
| Core insulation material | polyolefine | |
| Outer diameter | 12.1 mm | |
| Halogen free | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -5 °C to 90 °C | |
| Bending radius unmoved | 72.6 mm | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Test voltage | 2.5 kV |
Download
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |