51819 | HELU

Polyolefine-switching strand, halogen free, H07Z-K, 16 mm², gray, outer Ø 8.4 mm, 51819

Order No.: 93F5802
EAN: 4060892223068
MPN:
51819
Series: H07Z-K
51819 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
6.9496 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
694.96 € *
Price list
Quantity
Price per unit*
100 mtr.
6.9496 €
500 mtr.
6.2951 €
*incl. VAT plus shipping costs
Subject to prior sale

Single core, 51819, HELUKABEL

The 51819 is a halogen-free single core for applications that require a low development of smoke and corrosive gases in case of fire. Used for internal wiring of devices and for connecting luminaires. For installation in electrical pipes on and under plaster; but only for signal and control circuits. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 16 mm²
Colour gray
Core insulation material polyolefine
Outer diameter 8.4 mm
Halogen free Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -5 °C to 90 °C
Bending radius unmoved 42 mm
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes