51404 | HELU
XLPO-switching strand, halogen free, 07Z-K, 1.5 mm², red/white, outer Ø 3.5 mm, 51404
NCNR (non cancelable / non returnable)
Single core, 51404, HELUKABEL
The 51404 is a halogen-free single core for applications that require a low development of smoke and corrosive gases in case of fire. Installation in pipes on and under plaster or in similar enclosed systems. Suitable for protected, permanent laying in lighting installations or switch and control devices up to 1000V AC or 750V DC against earth. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Features
- Ozone resistant
- Halogen-free
- Flame-retardant
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 1.5 mm² | |
| Colour | red/white | |
| Core insulation material | XLPO | |
| Outer diameter | 3.5 mm | |
| Halogen free | Yes | |
| Standard number | VDE 0285 | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -40 °C to 90 °C | |
| Temperature range (active) | -5 °C to 90 °C | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Test voltage | 2.5 kV |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |