51398 | HELU

Polyolefine-switching strand, halogen free, H05Z-K, 0.75 mm², brown/white, outer Ø 2.8 mm, 51398

Order No.: 93F5753
EAN: 4060892221583
MPN:
51398
Series: H05Z-K
51398 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.4998 € *
Available in 5 Days: 2,300 mtr. - if ordered today
Total Price:
49.98 € *
Price list
Quantity
Price per unit*
100 mtr.
0.4998 €
500 mtr.
0.4522 €
*incl. VAT plus shipping costs
Subject to prior sale

Single core, 51398, HELUKABEL

The 51398 is a halogen-free single core for applications that require a low development of smoke and corrosive gases in case of fire. Used for internal wiring of devices and for connecting luminaires. For installation in electrical pipes on and under plaster; but only for signal and control circuits. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.75 mm²
Colour brown/white
Core insulation material polyolefine
Outer diameter 2.8 mm
Halogen free Yes
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -40 °C to 90 °C
Temperature range (active) -5 °C to 90 °C
Bending radius unmoved 11.2 mm
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes