51300 | HELU
XLPO-switching strand, halogen free, HELUTHERM 145, 0.75 mm², gray, outer Ø 2.2 mm, 51300
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.8449 € *
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
84.49 € *
Price list
Quantity
Price per unit*
100 mtr.
0.8449 €
500 mtr.
0.6902 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 51300, HELUKABEL
The 51300 temperature-resistant stranded wire is suitable for the internal wiring of lighting fixtures, heaters, electrical machinery, switching systems and distributors in industrial equipment as well as plant and machinery construction. This product is also used for laying in tubes on and under plaster, in closed installation ducts, as well as for traffic systems and outdoor applications.
Features
- Temperature-resistant single core
- Enhanced characteristics during fire conditions
- Cross-linked insulation material
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.75 mm² | |
| Colour | gray | |
| Core insulation material | XLPO | |
| Outer diameter | 2.2 mm | |
| Halogen free | Yes | |
| Standard number | VDE 0295 | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -55 °C to 145 °C | |
| Temperature range (active) | -35 °C to 120 °C | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 3.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |