50958 | HELU
Switching strand, halogen free, HELUTHERM 400, 2.5 mm², AWG 14, blue, outer Ø 4.3 mm, 50958
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.8659 € *
Standard delivery time from the manufacturer is: 6 Weeks
Stranded wire, 50958, HELUKABEL
The 50958 single core stranded wire is especially suited for use in the aviation and aerospace industry, in power stations, in engine design as well as in chemical, steel and metallurgical plants.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 2.5 mm² | |
| AWG cross-section | AWG 14 | |
| Colour | blue | |
| Outer diameter | 4.3 mm | |
| Halogen free | Yes | |
| Standard number | VDE 0482 | |
| Cable material | nickel | |
| Conductor category | CL.2 = stranded | |
| Temperature range (unmoved) | -60 °C to 400 °C | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |