50940 | HELU
Switching strand, halogen free, HELUTHERM 400, 1.0 mm², 32 x 0.2 mm, beige, outer Ø 2.7 mm, 50940
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
4.4030 € *
Available in 5 Days: 1,800 mtr. - if ordered today
Stranded wire, 50940, HELUKABEL
The 50940 is a special core with isolation that has a wide temperature range that is especially suited for use in the aviation and aerospace industry, for atomic power stations and in the steel making and chemical industries.
Features
- Stranded nickel conductor
- Overlapping with special heat-resistant impregnation
- This cable has a very good electronic, chemical and radiation resistant properties
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 1.0 mm² | |
| Cable structure | 32 x 0.2 mm | |
| Colour | beige | |
| Outer diameter | 2.7 mm | |
| Halogen free | Yes | |
| Cable material | nickel | |
| Conductor category | CL.2 = stranded | |
| Temperature range (unmoved) | -60 °C to 400 °C | |
| Temperature range (active) | -5 °C to 90 °C | |
| Rated voltage | 500 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |