50894 | HELU

Switching strand, halogen free, HELUTHERM 400, 10 mm², AWG 8, white, outer Ø 6.8 mm, 50894

Order No.: 93F6347
EAN: 4060892245664
MPN:
50894
Series: HELUTHERM 400
50894 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
46.6361 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
4,663.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
46.6361 €

Stranded wire, 50894, HELUKABEL

The 50894 single core stranded wire is especially suited for use in the aviation and aerospace industry, in power stations, in engine design as well as in chemical, steel and metallurgical plants.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 10 mm²
AWG cross-section AWG 8
Colour white
Outer diameter 6.8 mm
Halogen free Yes
Standard number VDE 0482
Cable material nickel
Conductor category CL.2 = stranded
Temperature range (unmoved) -60 °C to 400 °C
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes