47005 | HELU
Silicone-switching strand, halogen free, SiF/GL, 1.5 mm², white, outer Ø 3.2 mm, 47005
NCNR (non cancelable / non returnable)
Silicon single core, 47005, HELUKABEL
The 47005 is a special single core for use in high, resp. low temperature areas. It is used mainly in the steel producing industries, in aviation industries as well as in ship building, cement, glas and ceramic factories. As this single core is halogen-free, especially suited for use in power stations. It is also resistant to high molecular oils, fats from vegetables and animals, alcohols, plasticizers and clophenes, diluted acids, lyes and salt dissolution, oxidation substances, tropical influences and weather, lake water, oxygen.
Features
- Core insulation of silicone
- Halogen-free
- Flame-retardant
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 1.5 mm² | |
| Colour | white | |
| Core insulation material | silicone | |
| Outer diameter | 3.2 mm | |
| Halogen free | Yes | |
| Standard number | VDE 0250 | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -60 °C to 180 °C | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |