46304 | HELU
Silicone-switching wire, halogen free, SiD, 0.5 mm², brown, outer Ø 2 mm, 46304
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.3332 € *
Standard delivery time from the manufacturer is: 6 Weeks
Silicone single core, 46304, HELUKABEL
Special single core for use in high, resp. low temperature areas. It is used mainly in the steel producing industries, in aviation industries as well as in ship building, cement, glas and ceramic factories.
Features
- Halogen-free
- Core insulation of silicone
- High flash points
- Resistant to high molecular oils
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching wire | |
| Cable cross-section | 0.5 mm² | |
| Colour | brown | |
| Core insulation material | silicone | |
| Outer diameter | 2 mm | |
| Halogen free | Yes | |
| Standard number | VDE 0250 | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.1 = stranded | |
| Temperature range (unmoved) | -60 °C to 180 °C | |
| Temperature range (active) | -5 °C to 90 °C | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |