29206 | HELU

PVC-switching strand, H07V-K, 10 mm², orange, outer Ø 6.8 mm, 29206

Order No.: 93F5648
EAN: 4060892181214
MPN:
29206
Series: H07V-K
29206 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.5704 € *
Available in 5 Days: 2,400 mtr. - if ordered today
Total Price:
257.04 € *
Price list
Quantity
Price per unit*
100 mtr.
2.5704 €
500 mtr.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC single core, 29206, HELUKABEL

The 29206 is a PVC single core for installation in electrical conduits, on or under plaster or similar enclosed systems. Suitable for protected and fixed installation in lighting systems or switching and control devices up to and including 1000 V AC voltage or up to 750 V DC voltage against earth. Not suitable for direct laying in cable ladders and cable trays, except as a potential equalization cable. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 10 mm²
Colour orange
Core insulation material PVC
Outer diameter 6.8 mm
Halogen free No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) 5 °C to 70 °C
Bending radius unmoved 27.2 mm
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes