29204 | HELU

PVC-switching strand, 07V-K, 10 mm², transparent, outer Ø 6.8 mm, 29204

Order No.: 93F5863
EAN: 4060892181191
MPN:
29204
Series: 07V-K
29204 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
3.5581 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
355.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 mtr.
3.5581 €

PVC single core, 29204, HELUKABEL

The 29204 is a PVC single core for installation in electrical conduits, on or under plaster or similar enclosed systems. Suitable for protected and fixed installation in lighting systems or switching and control devices up to and including 1000 V AC voltage or up to 750 V DC voltage against earth. Not suitable for direct laying in cable ladders and cable trays, except as a potential equalization cable.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 10 mm²
Colour transparent
Core insulation material PVC
Outer diameter 6.8 mm
Halogen free No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) 5 °C to 70 °C
Bending radius unmoved 27.2 mm
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes