29098 | HELU

PVC-switching strand, H05V-K, 0.75 mm², green/yellow, outer Ø 2.7 mm, 29098

Order No.: 93F5619
EAN: 4060892000171
MPN:
29098
Series: H05V-K
29098 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.4403 € *
Available: 100 mtr.
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
0.44 € *
Price list
Quantity
Price per unit*
1 mtr.
0.4403 €
10 mtr.
0.3808 €
100 mtr.
0.3451 €
500 mtr.
0.2975 €
1000 mtr.
0.2737 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC single core, 29098, HELUKABEL

The 29098 is a single core determined for the installation to the inside of apparatus as well as for the protective laying to the lightings, in dry rooms, in production facilities, switch and distributor boards, in tubes, under and surface mounting of plasters.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.75 mm²
Colour green/yellow
Core insulation material PVC
Outer diameter 2.7 mm
Halogen free No
Cable material copper, bright
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) 5 °C to 70 °C
Bending radius moved 10.8 mm
Rated voltage 500 V
Rated voltage U0 300 V
Test voltage 2 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes