29091 | HELU
PVC-switching strand, H05V-K, 0.5 mm², green, outer Ø 2.5 mm, 29091
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.3332 € *
Available: 80 mtr.
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
0.33 € *
Price list
Quantity
Price per unit*
1 mtr.
0.3332 €
10 mtr.
0.2975 €
100 mtr.
0.2618 €
500 mtr.
0.2297 €
1000 mtr.
0.2094 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC single core, 29091, HELUKABEL
The 29091 is a single core determined for the installation to the inside of apparatus as well as for the protective laying to the lightings, in dry rooms, in production facilities, switch and distributor boards, in tubes, under and surface mounting of plasters.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.5 mm² | |
| Colour | green | |
| Core insulation material | PVC | |
| Outer diameter | 2.5 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | 5 °C to 70 °C | |
| Bending radius moved | 10 mm | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |