28785 | HELU

PVC-switching wire, H07V-U, 1.5 mm², AWG 16, black, outer Ø 3.2 mm, 28785

Order No.: 93F5567
EAN: 4060892201943
MPN:
28785
Series: H07V-U
28785 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.4522 € *
Available: 100 mtr.
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
45.22 € *
Price list
Quantity
Price per unit*
100 mtr.
0.4522 €
500 mtr.
0.4165 €
1000 mtr.
0.3927 €
5000 mtr.
0.3570 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC single core, 28785, HELUKABEL

The 28785 is a PVC single core for installation in electrical conduits, on or under plaster or similar enclosed systems. Suitable for protected and fixed installation in lighting systems or switching and control devices up to and including 1000 V AC voltage or up to 750 V DC voltage against earth. Not suitable for direct laying in cable ladders and cable trays, except as a potential equalization cable. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Filter Property Value
Product type switching wire
Cable cross-section 1.5 mm²
AWG cross-section AWG 16
Colour black
Core insulation material PVC
Outer diameter 3.2 mm
Halogen free No
Cable material copper, bright
Conductor category CL.1 = stranded
Temperature range (unmoved) -30 °C to 80 °C
Temperature range (active) 5 °C to 70 °C
Bending radius unmoved 12.8 mm
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes