28773 | HELU
PVC-switching wire, H05V-U, 0.75 mm², red, outer Ø 2.5 mm, 28773
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.2701 € *
Available: 200 mtr.
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
27.01 € *
Price list
Quantity
Price per unit*
100 mtr.
0.2701 €
500 mtr.
0.2475 €
1000 mtr.
0.2332 €
5000 mtr.
0.2118 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC single core, 28773, HELUKABEL
The 28773 is a PVC single core for installation in electrical conduits, on and under plaster, but only for signal and control circuits. Suitable for protected and fixed installation in appliances and luminaires. The materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching wire | |
| Cable cross-section | 0.75 mm² | |
| Colour | red | |
| Core insulation material | PVC | |
| Outer diameter | 2.5 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.1 = stranded | |
| Temperature range (unmoved) | -30 °C to 80 °C | |
| Temperature range (active) | 5 °C to 70 °C | |
| Bending radius unmoved | 9.2 mm | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |