28562 | HELU

PVC-automotive cable, FLRY-B, 6.0 mm², white, outer Ø 4.3 mm, 28562

Order No.: 93F7823
EAN: 4060892218958
MPN:
28562
Series: FLRY-B
28562 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
2.6775 € *
Available in 5 Days: 1,000 mtr. - if ordered today
Total Price:
535.50 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 mtr.
2.6775 €

Vehicle cable, 28562, HELUKABEL

The 28562 PVC insulated single core cable is used for vehicle constructions.

Technical specifications
Filter Property Value
Product type automotive cable
Cable cross-section 6.0 mm²
Colour white
Core insulation material PVC
Outer diameter 4.3 mm
Halogen free No
Cable material copper, bright
Temperature range (unmoved) -40 °C to 105 °C
Rated voltage 24 V
Test voltage 1 kV
Logistics
Property Value
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes