28554 | HELU
PVC-automotive cable, FLRY-B, 4.0 mm², brown, outer Ø 3.7 mm, 28554
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.7850 € *
Available in 5 Days: 400 mtr. - if ordered today
Vehicle cable, 28554, HELUKABEL
The 28554 PVC insulated single core cable is used for vehicle constructions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive cable | |
| Cable cross-section | 4.0 mm² | |
| Colour | brown | |
| Core insulation material | PVC | |
| Outer diameter | 3.7 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Temperature range (unmoved) | -40 °C to 105 °C | |
| Rated voltage | 24 V | |
| Test voltage | 1 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |