28552 | HELU

PVC-automotive cable, FLRY-B, 4.0 mm², blue, outer Ø 3.7 mm, 28552

Order No.: 93F7815
EAN: 4060892218859
MPN:
28552
Series: FLRY-B
28552 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
1.7850 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
357.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
200 mtr.
1.7850 €

Vehicle cable, 28552, HELUKABEL

The 28552 PVC insulated single core cable is used for vehicle constructions.

Technical specifications
Filter Property Value
Product type automotive cable
Cable cross-section 4.0 mm²
Colour blue
Core insulation material PVC
Outer diameter 3.7 mm
Halogen free No
Cable material copper, bright
Temperature range (unmoved) -40 °C to 105 °C
Rated voltage 24 V
Test voltage 1 kV
Logistics
Property Value
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes