28535 | HELU

PVC-automotive cable, FLRY-B, 1.5 mm², red, outer Ø 2.4 mm, 28535

Order No.: 93F7807
EAN: 4060892218682
MPN:
28535
Series: FLRY-B
28535 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.7259 € *
Available in 5 Days: 4,500 mtr. - if ordered today
Total Price:
362.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
0.7259 €

Vehicle cable, 28535, HELUKABEL

The 28535 PVC insulated single core cable is used for vehicle constructions.

Technical specifications
Filter Property Value
Product type automotive cable
Cable cross-section 1.5 mm²
Colour red
Core insulation material PVC
Outer diameter 2.4 mm
Halogen free No
Cable material copper, bright
Temperature range (unmoved) -40 °C to 105 °C
Rated voltage 24 V
Test voltage 1 kV
Logistics
Property Value
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes