28529 | HELU

PVC-automotive cable, FLRY-B, 1.5 mm², white, outer Ø 2.4 mm, 28529

Order No.: 93F7809
EAN: 4060892218620
MPN:
28529
Series: FLRY-B
28529 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.7259 € *
Available in 5 Days: 8,000 mtr. - if ordered today
Total Price:
290.36 € *
*incl. VAT plus shipping costs
Subject to prior sale
400 mtr.
0.7259 €

Vehicle cable, 28529, HELUKABEL

The 28529 PVC insulated single core cable is used for vehicle constructions.

Technical specifications
Filter Property Value
Product type automotive cable
Cable cross-section 1.5 mm²
Colour white
Core insulation material PVC
Outer diameter 2.4 mm
Halogen free No
Cable material copper, bright
Temperature range (unmoved) -40 °C to 105 °C
Rated voltage 24 V
Test voltage 1 kV
Logistics
Property Value
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes