28523 | HELU

PVC-automotive cable, FLRY-B, 1.0 mm², purple, outer Ø 2.1 mm, 28523

Order No.: 93F7799
EAN: 4060892218569
MPN:
28523
Series: FLRY-B
28523 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.5236 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
261.80 € *
*incl. VAT plus shipping costs
Subject to prior sale
500 mtr.
0.5236 €

Vehicle cable, 28523, HELUKABEL

The 28523 PVC insulated single core cable is used for vehicle constructions.

Technical specifications
Filter Property Value
Product type automotive cable
Cable cross-section 1.0 mm²
Colour purple
Core insulation material PVC
Outer diameter 2.1 mm
Halogen free No
Cable material copper, bright
Temperature range (unmoved) -40 °C to 105 °C
Rated voltage 24 V
Test voltage 1 kV
Logistics
Property Value
Customs tariff number 85444993
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes