28500 | HELU
PVC-automotive cable, FLRY-A, 0.5 mm², green, outer Ø 1.6 mm, 28500
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.3213 € *
Standard delivery time from the manufacturer is: 6 Weeks
Vehicle cable, 28500, HELUKABEL
The 28500 PVC insulated single core cable is used for vehicle constructions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive cable | |
| Cable cross-section | 0.5 mm² | |
| Colour | green | |
| Core insulation material | PVC | |
| Outer diameter | 1.6 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Temperature range (unmoved) | -40 °C to 105 °C | |
| Rated voltage | 24 V | |
| Test voltage | 1 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |