28484 | HELU
PVC-automotive cable, FLRY-A, 0.35 mm², black, outer Ø 1.3 mm, 28484
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.2499 € *
Available in 5 Days: 6,000 mtr. - if ordered today
Vehicle cable, 28484, HELUKABEL
The 28484 PVC insulated single core cable is used for vehicle constructions.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | automotive cable | |
| Cable cross-section | 0.35 mm² | |
| Colour | black | |
| Core insulation material | PVC | |
| Outer diameter | 1.3 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Temperature range (unmoved) | -40 °C to 105 °C | |
| Rated voltage | 24 V | |
| Test voltage | 1 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444993 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |