26456 | HELU

PVC-switching strand, LiYv, 0.75 mm², AWG 19, brown, outer Ø 2 mm, 26456

Order No.: 93F5502
EAN: 4060892174704
MPN:
26456
Series: LiYv
26456 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.6069 € *
Available in 5 Days: 1,400 mtr. - if ordered today
Total Price:
60.69 € *
Price list
Quantity
Price per unit*
100 mtr.
0.6069 €
500 mtr.
0.5474 €
1000 mtr.
0.4641 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, 26456, HELUKABEL

The 26456 PVC insulated, flexible hook-up wire is suitable for the wiring of low-voltage systems, telecommunication devices and electronic modules within devices, racks and switchboards. It is not permitted for heavy current installations outside of appliances.

Features

  • Copper wire tinned, 0.5-1.5 mm²: finely stranded acc. To DIN VDE 0295 Class 5 / IEC 60228 Class 5
  • Core insulation: PVC acc. to DIN VDE 0812
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.75 mm²
AWG cross-section AWG 19
Colour brown
Core insulation material PVC
Material PVC
Outer diameter 2 mm
Halogen free No
Standard number VDE
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -30 to 70 °C
Temperature range (active) -5 to 70 °C
Bending radius unmoved 8 mm
Rated voltage 900 V
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes