26438 | HELU

PVC-switching strand, LiYv, 0.5 mm², AWG 20, green/yellow, outer Ø 1.8 mm, 26438

Order No.: 93F5486
EAN: 4060892174520
MPN:
26438
Series: LiYv
26438 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
0.4998 € *
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
49.98 € *
Price list
Quantity
Price per unit*
100 mtr.
0.4998 €
500 mtr.
0.4641 €
1000 mtr.
0.3927 €
*incl. VAT plus shipping costs
Subject to prior sale

Stranded wire, 26438, HELUKABEL

The 26438 PVC insulated, flexible hook-up wire is suitable for the wiring of low-voltage systems, telecommunication devices and electronic modules within devices, racks and switchboards. It is not permitted for heavy current installations outside of appliances.

Features

  • Copper wire tinned, 0.5-1.5 mm²: finely stranded acc. To DIN VDE 0295 Class 5 / IEC 60228 Class 5
  • Core insulation: PVC acc. to DIN VDE 0812
Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 0.5 mm²
AWG cross-section AWG 20
Colour green/yellow
Core insulation material PVC
Material PVC
Outer diameter 1.8 mm
Halogen free No
Standard number VDE
Cable material copper, tin-plated
Conductor category CL.5 = fine stranded
Temperature range (unmoved) -30 to 70 °C
Temperature range (active) -5 to 70 °C
Bending radius unmoved 7.2 mm
Rated voltage 900 V
Test voltage 2.5 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes