26425 | HELU
PVC-switching strand, LiYv, 0.25 mm², AWG 24, 14 x 0.15 mm, red, outer Ø 1.3 mm, 26425
Unit Price (€ / mtr.)
0.3094 € *
Available: 200 mtr.
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
30.94 € *
Price list
Quantity
Price per unit*
100 mtr.
0.3094 €
500 mtr.
0.2856 €
1000 mtr.
0.2380 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 26425, HELUKABEL
The 26425 PVC insulated, flexible hook-up wire is suitable for the wiring of low-voltage systems, telecommunication devices and electronic modules within devices, racks and switchboards. It is not permitted for heavy current installations outside of appliances.
Features
- Copper wire tinned, 0.5-1.5 mm²: finely stranded acc. To DIN VDE 0295 Class 5 / IEC 60228 Class 5
- Core insulation: PVC acc. to DIN VDE 0812
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.25 mm² | |
| AWG cross-section | AWG 24 | |
| Cable structure | 14 x 0.15 mm | |
| Colour | red | |
| Core insulation material | PVC | |
| Material | PVC | |
| Outer diameter | 1.3 mm | |
| Halogen free | No | |
| Standard number | VDE | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -30 to 70 °C | |
| Temperature range (active) | -5 to 70 °C | |
| Bending radius unmoved | 5.2 mm | |
| Rated voltage | 900 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |