26411 | HELU
PVC-switching strand, LiYv, 0.14 mm², AWG 26, 18 x 0.1 mm, gray, outer Ø 1.1 mm, 26411
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
0.2618 € *
Available in 5 Days: 3,000 mtr. - if ordered today
Total Price:
26.18 € *
Price list
Quantity
Price per unit*
100 mtr.
0.2618 €
500 mtr.
0.2380 €
1000 mtr.
0.2023 €
*incl. VAT plus shipping costs
Subject to prior sale
Stranded wire, 26411, HELUKABEL
The 26411 PVC insulated, flexible hook-up wire is suitable for the wiring of low-voltage systems, telecommunication devices and electronic modules within devices, racks and switchboards. It is not permitted for heavy current installations outside of appliances.
Features
- Copper wire tinned, 0.5-1.5 mm²: finely stranded acc. To DIN VDE 0295 Class 5 / IEC 60228 Class 5
- Core insulation: PVC acc. to DIN VDE 0812
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 0.14 mm² | |
| AWG cross-section | AWG 26 | |
| Cable structure | 18 x 0.1 mm | |
| Colour | gray | |
| Core insulation material | PVC | |
| Material | PVC | |
| Outer diameter | 1.1 mm | |
| Halogen free | No | |
| Standard number | VDE | |
| Cable material | copper, tin-plated | |
| Conductor category | CL.5 = fine stranded | |
| Temperature range (unmoved) | -30 to 70 °C | |
| Temperature range (active) | -5 to 70 °C | |
| Bending radius unmoved | 4.4 mm | |
| Rated voltage | 500 V | |
| Test voltage | 1.2 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |