25891 | HELU
PP-drag chains conductor line, halogen free, MULTISPEED-600-PUR-J, 25 mm², black, 25891
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
13.4351 € *
Standard delivery time from the manufacturer is: 6 Weeks
Single core cable cable, 25891, HELUKABEL
This special drag chain cable permits extended use with extreme requirements, with free movement, without tensile stresses or forced movements. Suitable for installation in long traverse paths and with high speeds in dry, moist and wet environments as well as for outdoor use.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | drag chains conductor line | |
| Cable cross-section | 25 mm² | |
| Colour | black | |
| Core insulation material | PP | |
| Material | PUR | |
| Halogen free | Yes | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Temperature range (unmoved) | -40 °C to 80 °C | |
| Temperature range (active) | -30 °C to 80 °C | |
| Rated voltage | 1000 V | |
| Rated voltage U0 | 600 V | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |