25591 | HELU
FEP-switching strand, HELUFLON-FEP-6Y, 6.0 mm², black, outer Ø 3.9 mm, 25591
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
7.1043 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
710.43 € *
Price list
Quantity
Price per unit*
100 mtr.
7.1043 €
500 mtr.
6.4736 €
*incl. VAT plus shipping costs
Subject to prior sale
Single core, 25591, HELUKABEL
The 25591 is a single core predominantly used for installing in control cabinets subjected to high thermal effects as well as in brickworks, heaters, kitchen fitments and measuring appliances as well as in the chemical industry. This single core is non-flammable and resistant to acids, alkalis, solvents, oil and petrol.
Features
- Higher insulation resistance
- Low dielectric loss
- Not flammable
- Resistant to micro-cultures
- Absolute ozone resistant
- Absolute weather resistant
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 6.0 mm² | |
| Colour | black | |
| Core insulation material | FEP | |
| Outer diameter | 3.9 mm | |
| Halogen free | No | |
| Cable material | copper, tin-plated | |
| Temperature range (active) | -100 °C to 205 °C | |
| Bending radius moved | 39 mm | |
| Bending radius unmoved | 15.6 mm | |
| Rated voltage | 600 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |