15900 | HELU
PVC-switching strand, LifY, 4.0 mm², 512 x 0.1 mm, green, outer Ø 4.9 mm, 15900
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
3.5105 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
351.05 € *
Price list
Quantity
Price per unit*
100 mtr.
3.5105 €
500 mtr.
3.1654 €
1000 mtr.
2.6299 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC single core, 15900, HELUKABEL
The 15900 is a highly flexible single core for connections in switch cabinet construction, measurement set-ups in laboratories, engineering and technical trainings as well as other applications that require increased bending properties. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 4.0 mm² | |
| Cable structure | 512 x 0.1 mm | |
| Colour | green | |
| Core insulation material | PVC | |
| Outer diameter | 4.9 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Temperature range (active) | -15 °C to 80 °C | |
| Rated voltage | 750 V | |
| Rated voltage U0 | 450 V | |
| Test voltage | 3 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |