15604 | HELU
PVC-switching strand, LifY, 1 mm², 260 x 0.07 mm, brown, outer Ø 2.5 mm, 15604
NCNR (non cancelable / non returnable)
Unit Price (€ / mtr.)
1.2733 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
127.33 € *
Price list
Quantity
Price per unit*
100 mtr.
1.2733 €
500 mtr.
1.1067 €
1000 mtr.
0.9996 €
*incl. VAT plus shipping costs
Subject to prior sale
PVC single core, 15604, HELUKABEL
The 15604 is a highly flexible single core for connections in switch cabinet construction, measurement set-ups in laboratories, engineering and technical trainings as well as other applications that require increased bending properties. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switching strand | |
| Cable cross-section | 1 mm² | |
| Cable structure | 260 x 0.07 mm | |
| Colour | brown | |
| Core insulation material | PVC | |
| Outer diameter | 2.5 mm | |
| Halogen free | No | |
| Cable material | copper, bright | |
| Conductor category | CL.6 = finest stranded | |
| Temperature range (active) | -15 °C to 80 °C | |
| Rated voltage | 500 V | |
| Rated voltage U0 | 300 V | |
| Test voltage | 2.5 kV |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444995 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |