15095 | HELU

PVC-switching strand, LifY, 16 mm², 2048 x 0.1 mm, black, outer Ø 8.8 mm, 15095

Order No.: 93F6285
EAN: 4060892203749
MPN:
15095
Series: LifY
15095 HELU Insulated stranded wires
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / mtr.)
11.8167 € *
Available: 59 mtr.
Available in 5 Days: 900 mtr. - if ordered today
Total Price:
11.82 € *
Price list
Quantity
Price per unit*
1 mtr.
11.8167 €
10 mtr.
10.3411 €
100 mtr.
9.3534 €
500 mtr.
8.3657 €
1000 mtr.
7.3780 €
*incl. VAT plus shipping costs
Subject to prior sale

PVC single core, 15095, HELUKABEL

The 15095 is a highly flexible single core for connections in switch cabinet construction, measurement set-ups in laboratories, engineering and technical trainings as well as other applications that require increased bending properties. Also the materials used during manufacturing are cadmium-free, contain no silicone and are free from substances harmful to the wetting properties of lacquers.

Technical specifications
Filter Property Value
Product type switching strand
Cable cross-section 16 mm²
Cable structure 2048 x 0.1 mm
Colour black
Core insulation material PVC
Outer diameter 8.8 mm
Halogen free No
Cable material copper, bright
Conductor category CL.6 = finest stranded
Temperature range (active) -15 °C to 80 °C
Rated voltage 750 V
Rated voltage U0 450 V
Test voltage 3 kV
Logistics
Property Value
Customs tariff number 85444995
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes