98441 | HELU
90° hose screw fitting, PG11, 12 mm, PA, IP65, gray, (L) 7.7 mm, 98441
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.7247 € *
Available in 5 Days: 50 pcs. - if ordered today
Conduit gland, 98441, HELUKABEL
The 98441 corrugated tube conduit gland has a quick-insert glands for a reliable, quick connection. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.
Features
- Halogen-free
- Cadmium-free
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG11 | |
| Nominal width | 12 mm | |
| Material | PA | |
| Colour | gray | |
| Length | 7.7 mm | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |