98236 | HELU
Straight hose screw fitting, M20, brass, nickel-plated, IP40, metal, 98236
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.0285 € *
Standard delivery time from the manufacturer is: 6 Weeks
Tube gland , 98236, HELUKABEL
Metal-tube gland for protection tubes type SWM-M.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M20 | |
| Material | brass, nickel-plated | |
| Colour | metal | |
| Degree of protection (IP) | IP40 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |