94234 | HELU
Corrugated pipe fitting, PG21, 23 mm, PA, IP65, black, (L) 21.5 mm, 94234
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8322 € *
Standard delivery time from the manufacturer is: 6 Weeks
Conduit gland, 94234, HELUKABEL
Quick-insert gland for a reliable, quick connection. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.
Features
- Halogen-free
- Cadmium-free
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG21 | |
| Nominal width | 23 mm | |
| Material | PA | |
| Colour | black | |
| Length | 21.5 mm | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |