94200 | HELU

90° hose screw fitting, M12, 10 mm, PA, IP65, gray, (L) 9.5 mm, 94200

Order No.: 91F9434
EAN: 4060892384516
MPN:
94200
94200 HELU Hose Fittings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.7842 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
189.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
3.7842 €

Conduit gland, 94200, HELUKABEL

The 94200 corrugated tube conduit gland has a quick-insert glands for a reliable, quick connection. This product is resistant to: fuels, mineral oils, greases, weak bases, weak acids.

Features

  • Halogen-free
  • Cadmium-free

Applications

  • Machine and plant construction
  • Robotics
  • Automation technology
  • Vehicle construction and shipbuilding
  • Installation technology
  • Control cabinet construction
Technical specifications
Filter Property Value
Thread size M12
Nominal width 10 mm
Material PA
Colour gray
Length 9.5 mm
Degree of protection (IP) IP65
min. operating temperature -40 °C
max. operating temperature 110 °C
Logistics
Property Value
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes