93614 | HELU
Straight hose screw fitting, M25, spring steel/brass, nickel-plated, IP40, silver, 93614
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.8595 € *
Standard delivery time from the manufacturer is: 6 Weeks
Metal-tube gland, 93614, HELUKABEL
Tube gland for protection tubes type: PT-S, S-PU, SWM-M, SPR-AS, SPR-EDU-AS, SPR-PVC-AS. The rotating interior sockets with tube rotation lock is inserted into the gland and secured against tearing by the spring steel ring.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M25 | |
| Material | spring steel/brass, nickel-plated | |
| Colour | silver | |
| Degree of protection (IP) | IP40 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 250 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74122000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |