920233 | HELU
Straight hose screw fitting, M25, PA, IP65, gray, (L) 15 mm, 920233
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2463 € *
Standard delivery time from the manufacturer is: 6 Weeks
Conduit gland, 920233, HELUKABEL
Quick-insert gland with metallic male thread for a reliable, quick connection.
Features
- Halogen-free
- Cadmium-free
- Resistant to: fuels, mineral oils, greases, weak bases, weak acids
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M25 | |
| Material | PA | |
| Colour | gray | |
| Length | 15 mm | |
| Degree of protection (IP) | IP65 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |