90725 | HELU
Straight hose screw fitting, PG21, PP, IP54, gray, (L) 11 mm, 90725
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.8663 € *
Available in 5 Days: 250 pcs. - if ordered today
PP-tube connector, 90725, HELUKABEL
The 90725 is a tube gland for protection tubes type PT-S, S-PU and Airflex-K.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG21 | |
| Material | PP | |
| Colour | gray | |
| Length | 11 mm | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |