906844 | HELU
Straight hose screw fitting, M32, stainless steel, IP68, silver, (L) 15 mm, 906844
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
112.9667 € *
Standard delivery time from the manufacturer is: 6 Weeks
Conduit gland, 906844, HELUKABEL
Stainless steel conduit gland with high resistance to corrosion and chemical cleaning supplies.
Applications
- Food and beverage industry
- Pharmaceutical industry
- Chemical industry
- Highest requirements to cleanliness and cleaning
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M32 | |
| Material | stainless steel | |
| Colour | silver | |
| Length | 15 mm | |
| Degree of protection (IP) | IP68 | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73072910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |