90667 | HELU
Straight hose screw fitting, PG13.5, PP, IP54, gray, 90667
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3657 € *
Standard delivery time from the manufacturer is: 6 Weeks
Tube connector, 90667, HELUKABEL
Tube gland for type PT-S, S-PU and Airflex-K protection tubes. With high degree of protection.
Applications
- Machine and plant construction
- Automation technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | PG13.5 | |
| Material | PP | |
| Colour | gray | |
| Degree of protection (IP) | IP54 | |
| min. operating temperature | -10 °C | |
| max. operating temperature | 110 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |