905817 | HELU
Straight hose screw fitting, M25, stainless steel/brass, nickel plated/NBR, IP40, silver, 905817
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.3838 € *
Standard delivery time from the manufacturer is: 6 Weeks
Conduit gland, 905817, HELUKABEL
Conduit gland for stainless steel protection tubes UI. The conical earthing sleeve offers maximum surface contact for optimum sealing and earthing.
Features
- Halogen-free
Applications
- Robotics
- Steel and aluminium foundry industry
- Maschine and apparatus building
- Off-shore-industry
- Security
- Metal, glass and ceramics industry
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M25 | |
| Material | stainless steel/brass, nickel plated/NBR | |
| Colour | silver | |
| Degree of protection (IP) | IP40 | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 260 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 74198090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |