905063 | HELU
Straight hose screw fitting, M63, stainless steel, IP67, silver, (L) 19 mm, 905063
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
202.4190 € *
Available in 5 Days: 11 pcs. - if ordered today
Conduit gland, 905063, HELUKABEL
Conduit gland made of stainless steel for plastic-coated metallic protection tubes CNP.
Applications
- Machine and plant construction
- Robotics
- Automation technology
- Vehicle construction and shipbuilding
- Railway technology
- Installation technology
- Control cabinet construction
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Thread size | M63 | |
| Material | stainless steel | |
| Colour | silver | |
| Length | 19 mm | |
| Degree of protection (IP) | IP67 | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 105 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 83071000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |